Similar
Similar
Similar
Similar

S21MC7-P12MCC9-397S | |
|---|---|
DigiKey Part Number | 1907-S21MC7-P12MCC9-397S-ND |
Manufacturer | |
Manufacturer Product Number | S21MC7-P12MCC9-397S |
Description | ODU MEDI-SNAP STRAIGHT PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21MC7-P12MCC9-397S Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 4A |
Shell Size - Insert 1 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11MC7-P12MCC9-3970 | ODU | 0 | 1907-S11MC7-P12MCC9-3970-ND | 26,25000 € | Similar |
| S21M07-P12MCC9-397S | ODU | 1 | 1907-1602-ND | 26,77000 € | Similar |
| S21M07-P12MCC9-527S | ODU | 1 | 1907-1603-ND | 26,77000 € | Similar |
| S21M07-P12MCC9-657S | ODU | 4 | 1907-1604-ND | 26,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 € | 26,25 € |
| Unit Price without VAT: | 26,25000 € |
|---|---|
| Unit Price with VAT: | 31,23750 € |



