16 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Plug, Male Pins Solder Cup

S21LAC-P16MCC0-720S

DigiKey Part Number
S21LAC-P16MCC0-720S-ND
Manufacturer
Manufacturer Product Number
S21LAC-P16MCC0-720S
Description
CONN PLUG MALE 16P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S21LAC-P16MCC0-720S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome over Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell, Strain Relief
Connector Type
Shielding
Number of Positions
16
Current Rating (Amps)
4A
Shell Size - Insert
1
Cable Opening
0.236" ~ 0.283" (6.00mm ~ 7.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome over Nickel
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
A
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,56000 €62,56 €
1053,17600 €531,76 €
2549,84840 €1.246,21 €
5047,47120 €2.373,56 €
10045,20840 €4.520,84 €
Manufacturers Standard Package
Unit Price without VAT:62,56000 €
Unit Price with VAT:74,44640 €