

S21LAC-P14MCC0-770S | |
|---|---|
DigiKey Part Number | S21LAC-P14MCC0-770S-ND |
Manufacturer | |
Manufacturer Product Number | S21LAC-P14MCC0-770S |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21LAC-P14MCC0-770S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 4A |
Shell Size - Insert 1 | Cable Opening 0.276" ~ 0.303" (7.00mm ~ 7.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,26000 € | 59,26 € |
| 10 | 50,36500 € | 503,65 € |
| 25 | 47,21360 € | 1.180,34 € |
| 50 | 44,96240 € | 2.248,12 € |
| 100 | 42,81900 € | 4.281,90 € |
| Unit Price without VAT: | 59,26000 € |
|---|---|
| Unit Price with VAT: | 70,51940 € |

