


S21K0C-P16MCC0-650S | |
|---|---|
DigiKey Part Number | S21K0C-P16MCC0-650S-ND |
Manufacturer | |
Manufacturer Product Number | S21K0C-P16MCC0-650S |
Description | CONN PLUG MALE 16P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21K0C-P16MCC0-650S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.236" ~ 0.256" (6.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Brass, Chrome over Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,36000 € | 65,36 € |
| 10 | 55,56400 € | 555,64 € |
| 25 | 52,08760 € | 1.302,19 € |
| 50 | 49,60420 € | 2.480,21 € |
| 100 | 47,23960 € | 4.723,96 € |
| Unit Price without VAT: | 65,36000 € |
|---|---|
| Unit Price with VAT: | 77,77840 € |

