S20K0C-P04MFG0-500S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S20K0C-P04MFG0-500S
S21K0
Mini-Snap® L and K Series

S21K0C-P07MFG0-600S

DigiKey Part Number
1907-1564-ND
Manufacturer
Manufacturer Product Number
S21K0C-P07MFG0-600S
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S21K0C-P07MFG0-600S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.217" ~ 0.236" (5.50mm ~ 6.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,70000 €50,70 €
1043,09400 €430,94 €
2540,39800 €1.009,95 €
5038,47120 €1.923,56 €
10036,63740 €3.663,74 €
Manufacturers Standard Package
Unit Price without VAT:50,70000 €
Unit Price with VAT:60,33300 €