S20K0C-P04MFG0-500S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S20K0C-P04MFG0-500S
S21K0
Mini-Snap® L and K Series

S21K0C-P03MPH0-550S

DigiKey Part Number
1907-1557-ND
Manufacturer
Manufacturer Product Number
S21K0C-P03MPH0-550S
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S21K0C-P03MPH0-550S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
12A
Voltage Rating
-
Cable Opening
0.197" ~ 0.217" (5.00mm ~ 5.50mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,05000 €45,05 €
1038,29500 €382,95 €
2535,89800 €897,45 €
5034,18620 €1.709,31 €
10032,55620 €3.255,62 €
25030,85568 €7.713,92 €
Manufacturers Standard Package
Unit Price without VAT:45,05000 €
Unit Price with VAT:53,60950 €