S20L0C-P05MFG0-560S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S20L0C-P05MFG0-560S

S20L0C-P05MFG0-560S

DigiKey Part Number
S20L0C-P05MFG0-560S-ND
Manufacturer
Manufacturer Product Number
S20L0C-P05MFG0-560S
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S20L0C-P05MFG0-560S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.197" ~ 0.220" (5.00mm ~ 5.60mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,16000 €37,16 €
1031,58400 €315,84 €
2529,60720 €740,18 €
5028,19480 €1.409,74 €
10026,85060 €2.685,06 €
25025,17188 €6.292,97 €
Manufacturers Standard Package
Unit Price without VAT:37,16000 €
Unit Price with VAT:44,22040 €