S2AF1C-P19MCC0-750S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2AF1C-P19MCC0-750S
S20F1
ODU MINI-SNAP® Series F - How the half-shell keying in the works

S20F1C-P09MCC0-450S

DigiKey Part Number
1907-1526-ND
Manufacturer
Manufacturer Product Number
S20F1C-P09MCC0-450S
Description
CONN PLUG MALE 9P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
0.157" ~ 0.177" (4.00mm ~ 4.50mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,31000 €45,31 €
1038,51500 €385,15 €
2536,10520 €902,63 €
5034,38280 €1.719,14 €
10032,74360 €3.274,36 €
25031,05000 €7.762,50 €
Manufacturers Standard Package
Unit Price without VAT:45,31000 €
Unit Price with VAT:53,91890 €