S2AF1C-P19MCC0-750S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2AF1C-P19MCC0-750S
ODU MINI-SNAP® Series F - How the half-shell keying in the works

S20F1C-P07MCC0-400S

DigiKey Part Number
1907-1522-ND
Manufacturer
Manufacturer Product Number
S20F1C-P07MCC0-400S
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S20F1C-P07MCC0-400S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
0.138" ~ 0.157" (3.50mm ~ 4.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,96000 €41,96 €
1035,66500 €356,65 €
2533,43200 €835,80 €
5031,83780 €1.591,89 €
10030,31970 €3.031,97 €
25028,54528 €7.136,32 €
Manufacturers Standard Package
Unit Price without VAT:41,96000 €
Unit Price with VAT:49,93240 €