
S13K0C-P14MJG0-0200 | |
|---|---|
DigiKey Part Number | 1907-S13K0C-P14MJG0-0200-ND |
Manufacturer | |
Manufacturer Product Number | S13K0C-P14MJG0-0200 |
Description | ODU MINI-SNAP PLUG, STY 1, SZ 3, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S13K0C-P14MJG0-0200 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 14 | Voltage Rating 450V |
Shell Size - Insert 3 | Cable Opening 0.358" ~ 0.413" (9.10mm ~ 10.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,81000 € | 135,81 € |
| Unit Price without VAT: | 135,81000 € |
|---|---|
| Unit Price with VAT: | 161,61390 € |

