
S12K0C-P18PFG0-6500 | |
|---|---|
DigiKey Part Number | 1907-S12K0C-P18PFG0-6500-ND |
Manufacturer | |
Manufacturer Product Number | S12K0C-P18PFG0-6500 |
Description | ODU MINI-SNAP SERIES K STRAIGHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | S12K0C-P18PFG0-6500 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 18 | Current Rating (Amps) 7.5A |
Shell Size - Insert 2 | Cable Opening 0.236" ~ 0.256" (6.00mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Backshell Material, Plating Copper Alloy, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,59000 € | 112,59 € |
| Unit Price without VAT: | 112,59000 € |
|---|---|
| Unit Price with VAT: | 133,98210 € |

