Parametric Equivalent




S11YAR-P14XCD0-0000 | |
|---|---|
DigiKey Part Number | 1907-1706-ND |
Manufacturer | |
Manufacturer Product Number | S11YAR-P14XCD0-0000 |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11YAR-P14XCD0-0000 Models |
Category | Color Black, Silver |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 14 | Voltage Rating 300V |
Shell Size - Insert 1 | Cable Opening 0.256" (6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 49.3µin (1.25µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11YAR-P14XCD0-0000 | ODU | 1 | 1907-1661-ND | 103,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,09000 € | 154,09 € |
| 10 | 130,98900 € | 1.309,89 € |
| 40 | 118,79900 € | 4.751,96 € |
| Unit Price without VAT: | 154,09000 € |
|---|---|
| Unit Price with VAT: | 183,36710 € |





