

S11MCC-P03MPH9-5270 | |
|---|---|
DigiKey Part Number | 1907-S11MCC-P03MPH9-5270-ND |
Manufacturer | |
Manufacturer Product Number | S11MCC-P03MPH9-5270 |
Description | ODU MEDI-SNAP METAL, STRAIGHT PL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Voltage Rating 48V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 120°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation C | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Applications Industrial, Medical, Testing Equipment & Measurement |
Shell Finish Chrome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,33000 € | 23,33 € |
| Unit Price without VAT: | 23,33000 € |
|---|---|
| Unit Price with VAT: | 27,76270 € |

