Similar
Similar
Similar
Similar


S11MC7-P10MCC0-5270 | |
|---|---|
DigiKey Part Number | S11MC7-P10MCC0-5270-ND |
Manufacturer | |
Manufacturer Product Number | S11MC7-P10MCC0-5270 |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11MC7-P10MCC0-5270 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2.75A |
Number of Positions 10 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11M07-P10MCC0-3920 | ODU | 9 | S11M07-P10MCC0-3920-ND | 23,91000 € | Similar |
| S11M07-P10MCC0-3930 | ODU | 80 | S11M07-P10MCC0-3930-ND | 23,91000 € | Similar |
| S11M07-P10MCC0-3940 | ODU | 0 | S11M07-P10MCC0-3940-ND | 23,91000 € | Similar |
| S21MC7-P10MCC0-527S | ODU | 0 | S21MC7-P10MCC0-527S-ND | 23,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 € | 23,43 € |
| Unit Price without VAT: | 23,43000 € |
|---|---|
| Unit Price with VAT: | 27,88170 € |





