Similar
Similar
Similar
Similar


S11MC7-P07MFD0-6560 | |
|---|---|
DigiKey Part Number | S11MC7-P07MFD0-6560-ND |
Manufacturer | |
Manufacturer Product Number | S11MC7-P07MFD0-6560 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11MC7-P07MFD0-6560 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Blue, Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4.55A |
Number of Positions 7 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11M07-P07MFD0-3920 | ODU | 3 | S11M07-P07MFD0-3920-ND | 19,55000 € | Similar |
| S11M07-P07MFD0-3930 | ODU | 2 | S11M07-P07MFD0-3930-ND | 19,17000 € | Similar |
| S11M07-P07MFD0-3940 | ODU | 4 | S11M07-P07MFD0-3940-ND | 19,55000 € | Similar |
| S21MC7-P07MFD0-657S | ODU | 0 | S21MC7-P07MFD0-657S-ND | 19,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 € | 19,17 € |
| Unit Price without VAT: | 19,17000 € |
|---|---|
| Unit Price with VAT: | 22,81230 € |





