3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Solder Cup

S11MAC-P03MPH9-6530

DigiKey Part Number
1907-S11MAC-P03MPH9-6530-ND
Manufacturer
Manufacturer Product Number
S11MAC-P03MPH9-6530
Description
ODU MEDI-SNAP METAL, STRAIGHT PL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver, White
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
12A
Shell Size - Insert
1
Voltage Rating
48V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.209" ~ 0.256" (5.30mm ~ 6.50mm)
Termination
Solder Cup
Operating Temperature
-50°C ~ 120°C
Fastening Type
Push-Pull
Backshell Material, Plating
Brass, Chrome
Orientation
A
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Applications
Industrial, Medical, Testing Equipment & Measurement
Shell Finish
Chrome
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,33000 €23,33 €
Manufacturers Standard Package
Unit Price without VAT:23,33000 €
Unit Price with VAT:27,76270 €