

S11MA7-P10MCC0-5280 | |
|---|---|
DigiKey Part Number | S11MA7-P10MCC0-5280-ND |
Manufacturer | |
Manufacturer Product Number | S11MA7-P10MCC0-5280 |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11MA7-P10MCC0-5280 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2.75A |
Number of Positions 10 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,91000 € | 23,91 € |
| 10 | 20,31600 € | 203,16 € |
| 25 | 19,04400 € | 476,10 € |
| 50 | 18,13540 € | 906,77 € |
| 100 | 17,27030 € | 1.727,03 € |
| 250 | 16,19024 € | 4.047,56 € |
| 500 | 15,41862 € | 7.709,31 € |
| Unit Price without VAT: | 23,91000 € |
|---|---|
| Unit Price with VAT: | 28,45290 € |

