S11M07-P05MJG0-5270 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: 411,53000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 411,53000 €
Datasheet

Similar


ODU
In Stock: 4
Unit Price: 411,53000 €
Datasheet

Similar


ODU
In Stock: 10
Unit Price: 411,53000 €
Datasheet
S11ME7-P14MCC0-6570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S11ME7-P14MCC0-6570
S11M0
ODU Medi-Snap®

S11M07-P05MJG0-5270

DigiKey Part Number
1907-1493-ND
Manufacturer
Manufacturer Product Number
S11M07-P05MJG0-5270
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11M07-P05MJG0-5270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,89000 €16,89 €
1014,35200 €143,52 €
2513,45320 €336,33 €
5012,81140 €640,57 €
10012,20020 €1.220,02 €
25011,43700 €2.859,25 €
50010,89180 €5.445,90 €
Manufacturers Standard Package
Unit Price without VAT:16,89000 €
Unit Price with VAT:20,09910 €