S11ME7-P14MCC0-6570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S11ME7-P14MCC0-6570
S11M0
ODU Medi-Snap®

S11M07-P04MJG0-5270

DigiKey Part Number
1907-1490-ND
Manufacturer
Manufacturer Product Number
S11M07-P04MJG0-5270
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11M07-P04MJG0-5270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,33000 €15,33 €
1013,03100 €130,31 €
2512,21400 €305,35 €
5011,63120 €581,56 €
10011,07630 €1.107,63 €
25010,38332 €2.595,83 €
5009,88832 €4.944,16 €
Manufacturers Standard Package
Unit Price without VAT:15,33000 €
Unit Price with VAT:18,24270 €