S11ME7-P10MCC0-5220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S11ME7-P10MCC0-5220

S11M07-P02MPH0-3920

DigiKey Part Number
S11M07-P02MPH0-3920-ND
Manufacturer
Manufacturer Product Number
S11M07-P02MPH0-3920
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11M07-P02MPH0-3920 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Red
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
14A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,19000 €12,19 €
1010,36000 €103,60 €
259,71120 €242,78 €
509,24740 €462,37 €
1008,80610 €880,61 €
2508,25520 €2.063,80 €
5007,86162 €3.930,81 €
1.0007,48690 €7.486,90 €
Manufacturers Standard Package
Unit Price without VAT:12,19000 €
Unit Price with VAT:14,50610 €