

S11LAC-P14MCC0-7200 | |
|---|---|
DigiKey Part Number | S11LAC-P14MCC0-7200-ND |
Manufacturer | |
Manufacturer Product Number | S11LAC-P14MCC0-7200 |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11LAC-P14MCC0-7200 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 4A |
Shell Size - Insert 1 | Cable Opening 0.236" ~ 0.283" (6.00mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,52000 € | 59,52 € |
| 10 | 50,59300 € | 505,93 € |
| 25 | 47,42720 € | 1.185,68 € |
| 50 | 45,16560 € | 2.258,28 € |
| 100 | 43,01280 € | 4.301,28 € |
| Unit Price without VAT: | 59,52000 € |
|---|---|
| Unit Price with VAT: | 70,82880 € |

