S11L0C-P08MFG0-6200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S11L0C-P08MFG0-6200
Mini-Snap® L and K Series

S11L0C-P08MFG0-6200

DigiKey Part Number
1907-1483-ND
Manufacturer
Manufacturer Product Number
S11L0C-P08MFG0-6200
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11L0C-P08MFG0-6200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.197" ~ 0.244" (5.00mm ~ 6.20mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,36000 €48,36 €
1041,10300 €411,03 €
2538,53120 €963,28 €
5036,69320 €1.834,66 €
10034,94390 €3.494,39 €
25033,33884 €8.334,71 €
Manufacturers Standard Package
Unit Price without VAT:48,36000 €
Unit Price with VAT:57,54840 €