S14K0C-P40MFG0-0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S14K0C-P40MFG0-0300
S11K0
Mini-Snap® L and K Series

S11K0C-P05MJG0-5000

DigiKey Part Number
1907-1461-ND
Manufacturer
Manufacturer Product Number
S11K0C-P05MJG0-5000
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11K0C-P05MJG0-5000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.177" ~ 0.197" (4.50mm ~ 5.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,10000 €48,10 €
1040,88400 €408,84 €
2538,32560 €958,14 €
5036,49780 €1.824,89 €
10034,75770 €3.475,77 €
25033,14448 €8.286,12 €
Manufacturers Standard Package
Unit Price without VAT:48,10000 €
Unit Price with VAT:57,23900 €