S1AF1C-P19MCC0-7500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S1AF1C-P19MCC0-7500
S11F1
ODU MINI-SNAP® Series F - How the half-shell keying in the works

S11F1C-P08MFG0-5000

DigiKey Part Number
1907-1455-ND
Manufacturer
Manufacturer Product Number
S11F1C-P08MFG0-5000
Description
CONN PLUG MALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.177" ~ 0.197" (4.50mm ~ 5.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,20000 €54,20 €
1046,06500 €460,65 €
2543,18320 €1.079,58 €
5041,12400 €2.056,20 €
10039,16350 €3.916,35 €
Manufacturers Standard Package
Unit Price without VAT:54,20000 €
Unit Price with VAT:64,49800 €