S1AF1C-P19MCC0-7500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S1AF1C-P19MCC0-7500
ODU MINI-SNAP® Series F - How the half-shell keying in the works

S11F1C-P03MPH0-5000

DigiKey Part Number
1907-1451-ND
Manufacturer
Manufacturer Product Number
S11F1C-P03MPH0-5000
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
12A
Voltage Rating
-
Cable Opening
0.177" ~ 0.197" (4.50mm ~ 5.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,94000 €46,94 €
1039,89700 €398,97 €
2537,40000 €935,00 €
5035,61620 €1.780,81 €
10033,91810 €3.391,81 €
25032,26996 €8.067,49 €
Manufacturers Standard Package
Unit Price without VAT:46,94000 €
Unit Price with VAT:55,85860 €