
S10LFC-P05MFG0-5200 | |
|---|---|
DigiKey Part Number | 1907-S10LFC-P05MFG0-5200-ND |
Manufacturer | |
Manufacturer Product Number | S10LFC-P05MFG0-5200 |
Description | ODU MINI-SNAP PLUG,SZ0,SERL,5P,6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 5 | Voltage Rating 200V |
Shell Size - Insert 0 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation F | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,45000 € | 37,45 € |
| Unit Price without VAT: | 37,45000 € |
|---|---|
| Unit Price with VAT: | 44,56550 € |

