


KBTAAT0-H022SN-0000 | |
|---|---|
DigiKey Part Number | 1907-KBTAAT0-H022SN-0000-ND |
Manufacturer | |
Manufacturer Product Number | KBTAAT0-H022SN-0000 |
Description | ODU AMC SERIES T IN-LINE RECEPTA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Tin Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP6K9K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell |
Number of Positions 22 | Shielding |
Shell Size - Insert 12 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.197" ~ 0.575" (5.00mm ~ 14.60mm) |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
Fastening Type Push-Pull, Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,13000 € | 283,13 € |
| Unit Price without VAT: | 283,13000 € |
|---|---|
| Unit Price with VAT: | 336,92470 € |

