



KBTAAT0-E010SN-0000 | |
|---|---|
DigiKey Part Number | 1907-KBTAAT0-E010SN-0000-ND |
Manufacturer | |
Manufacturer Product Number | KBTAAT0-E010SN-0000 |
Description | ODU AMC SERIES T IN-LINE RECEPTA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | KBTAAT0-E010SN-0000 Models |
Category | Shell Finish Tin Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 10 | Shielding |
Shell Size - Insert 9 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
Fastening Type Push-Pull, Threaded | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,03000 € | 193,03 € |
| Unit Price without VAT: | 193,03000 € |
|---|---|
| Unit Price with VAT: | 229,70570 € |



