

K2CLAC-P04LCC0-3000 | |
|---|---|
DigiKey Part Number | K2CLAC-P04LCC0-3000-ND |
Manufacturer | |
Manufacturer Product Number | K2CLAC-P04LCC0-3000 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Cable Opening 0.098" ~ 0.118" (2.50mm ~ 3.00mm) |
Shell Size - Insert C | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome over Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,72000 € | 32,72 € |
| Unit Price without VAT: | 32,72000 € |
|---|---|
| Unit Price with VAT: | 38,93680 € |

