

K2CL0C-P03LCC0-2000 | |
|---|---|
DigiKey Part Number | K2CL0C-P03LCC0-2000-ND |
Manufacturer | |
Manufacturer Product Number | K2CL0C-P03LCC0-2000 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert 00 | Cable Opening 0.059" ~ 0.079" (1.50mm ~ 2.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,59000 € | 29,59 € |
| Unit Price without VAT: | 29,59000 € |
|---|---|
| Unit Price with VAT: | 35,21210 € |

