
K21MCS-P10LCC0-658S | |
|---|---|
DigiKey Part Number | 1907-K21MCS-P10LCC0-658S-ND |
Manufacturer | |
Manufacturer Product Number | K21MCS-P10LCC0-658S |
Description | ODU MEDI-SNAP RECEPT, INLINE, C- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 10 | Voltage Rating 25V |
Shell Size - Insert 1 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polyetherimide (PEI) |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Testing Equipment & Measurement |
Shell Material Polyetherimide (PEI) | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,92000 € | 29,92 € |
| Unit Price without VAT: | 29,92000 € |
|---|---|
| Unit Price with VAT: | 35,60480 € |

