Similar
Similar
Similar
Similar


K21MC7-P10LCC0-397S | |
|---|---|
DigiKey Part Number | K21MC7-P10LCC0-397S-ND |
Manufacturer | |
Manufacturer Product Number | K21MC7-P10LCC0-397S |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2.2A |
Number of Positions 10 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11MC7-P10LCC0-3970 | ODU | 0 | K11MC7-P10LCC0-3970-ND | 29,69000 € | Similar |
| K21M07-P10LCC0-397S | ODU | 1 | 1907-1363-ND | 30,28000 € | Similar |
| K21M07-P10LCC0-527S | ODU | 0 | 1907-1364-ND | 30,28000 € | Similar |
| K21M07-P10LCC0-657S | ODU | 10 | 1907-1365-ND | 30,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,69000 € | 29,69 € |
| Unit Price without VAT: | 29,69000 € |
|---|---|
| Unit Price with VAT: | 35,33110 € |



