Similar
Similar
Similar
Similar


K21MC7-P08LFD0-527S | |
|---|---|
DigiKey Part Number | K21MC7-P08LFD0-527S-ND |
Manufacturer | |
Manufacturer Product Number | K21MC7-P08LFD0-527S |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3.85A |
Number of Positions 8 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation C | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11MC7-P08LFD0-5270 | ODU | 0 | K11MC7-P08LFD0-5270-ND | 26,65000 € | Similar |
| K21M07-P08LFD0-397S | ODU | 2 | K21M07-P08LFD0-397S-ND | 27,19000 € | Similar |
| K21M07-P08LFD0-527S | ODU | 1 | K21M07-P08LFD0-527S-ND | 27,19000 € | Similar |
| K21M07-P08LFD0-657S | ODU | 2 | K21M07-P08LFD0-657S-ND | 27,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,65000 € | 26,65 € |
| Unit Price without VAT: | 26,65000 € |
|---|---|
| Unit Price with VAT: | 31,71350 € |



