K21MC7-P14LCC0-657S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K21MC7-P14LCC0-657S
K21M0
ODU Medi-Snap®

K21M07-P14LCC0-657S

DigiKey Part Number
1907-1371-ND
Manufacturer
Manufacturer Product Number
K21M07-P14LCC0-657S
Description
CONN RCPT FMALE 14P SOLDER CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K21M07-P14LCC0-657S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
2.5A
Voltage Rating
-
Cable Opening
0.209" ~ 0.256" (5.30mm ~ 6.50mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,07000 €37,07 €
1031,51000 €315,10 €
2529,53680 €738,42 €
5028,12820 €1.406,41 €
10026,78680 €2.678,68 €
25025,11220 €6.278,05 €
Manufacturers Standard Package
Unit Price without VAT:37,07000 €
Unit Price with VAT:44,11330 €