Similar
Similar
Similar




K21M07-P03LPH9-397S | |
|---|---|
DigiKey Part Number | 1907-1348-ND |
Manufacturer | |
Manufacturer Product Number | K21M07-P03LPH9-397S |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K21M07-P03LPH9-397S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 3 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11M07-P03LPH9-3970 | ODU | 2 | 1907-1250-ND | 18,47000 € | Similar |
| K21M07-P03LPH9-527S | ODU | 2 | 1907-1349-ND | 18,47000 € | Similar |
| K21M07-P03LPH9-657S | ODU | 10 | 1907-1350-ND | 18,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,47000 € | 18,47 € |
| 10 | 15,69400 € | 156,94 € |
| 25 | 14,71160 € | 367,79 € |
| 50 | 14,00940 € | 700,47 € |
| 100 | 13,34110 € | 1.334,11 € |
| 250 | 12,50664 € | 3.126,66 € |
| 500 | 11,91044 € | 5.955,22 € |
| Unit Price without VAT: | 18,47000 € |
|---|---|
| Unit Price with VAT: | 21,97930 € |





