K21L0C-P07LFG0-620S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K21L0C-P07LFG0-620S
K21L0
Mini-Snap® L and K Series

K21L0C-P07LFG0-620S

DigiKey Part Number
1907-1343-ND
Manufacturer
Manufacturer Product Number
K21L0C-P07LFG0-620S
Description
CONN RCPT FMALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.197" ~ 0.244" (5.00mm ~ 6.20mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,29000 €51,29 €
1043,59100 €435,91 €
2540,86320 €1.021,58 €
5038,91460 €1.945,73 €
10037,05950 €3.705,95 €
Manufacturers Standard Package
Unit Price without VAT:51,29000 €
Unit Price with VAT:61,03510 €