


K21KAC-P02LPH0-150S | |
|---|---|
DigiKey Part Number | K21KAC-P02LPH0-150S-ND |
Manufacturer | |
Manufacturer Product Number | K21KAC-P02LPH0-150S |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Cable Opening 0.039" ~ 0.059" (1.00mm ~ 1.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,44000 € | 48,44 € |
| Unit Price without VAT: | 48,44000 € |
|---|---|
| Unit Price with VAT: | 57,64360 € |

