K23F2C-P24LFG0-700S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K23F2C-P24LFG0-700S
ODU MINI-SNAP® Series F - How the half-shell keying in the works

K21F1C-P05LJG0-500S

DigiKey Part Number
1907-1315-ND
Manufacturer
Manufacturer Product Number
K21F1C-P05LJG0-500S
Description
CONN RCPT FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.177" ~ 0.197" (4.50mm ~ 5.00mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,12000 €48,12 €
1040,89600 €408,96 €
2538,33680 €958,42 €
5036,50840 €1.825,42 €
10034,76800 €3.476,80 €
25033,15532 €8.288,83 €
Manufacturers Standard Package
Unit Price without VAT:48,12000 €
Unit Price with VAT:57,26280 €