K20L0C-P05LFG0-420S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K20L0C-P05LFG0-420S
K20L0
Mini-Snap® L and K Series

K20L0C-P05LFG0-520S

DigiKey Part Number
1907-1307-ND
Manufacturer
Manufacturer Product Number
K20L0C-P05LFG0-520S
Description
CONN RCPT FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K20L0C-P05LFG0-520S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,45000 €39,45 €
1033,53700 €335,37 €
2531,43800 €785,95 €
5029,93860 €1.496,93 €
10028,51100 €2.851,10 €
25026,72848 €6.682,12 €
Manufacturers Standard Package
Unit Price without VAT:39,45000 €
Unit Price with VAT:46,94550 €