
K12LAC-P19LFD0-7200 | |
|---|---|
DigiKey Part Number | 1907-K12LAC-P19LFD0-7200-ND |
Manufacturer | |
Manufacturer Product Number | K12LAC-P19LFD0-7200 |
Description | ODU MINI-SNAP RECEPT,INLINE.SZ.2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 19 | Voltage Rating 333V |
Shell Size - Insert 2 | Cable Opening 0.236" ~ 0.283" (6.00mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,10000 € | 119,10 € |
| Unit Price without VAT: | 119,10000 € |
|---|---|
| Unit Price with VAT: | 141,72900 € |

