
K11MC8-P02LPH0-3950 | |
|---|---|
DigiKey Part Number | 1907-K11MC8-P02LPH0-3950-ND |
Manufacturer | |
Manufacturer Product Number | K11MC8-P02LPH0-3950 |
Description | ODU MEDI-SNAP IN-LINE RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation C | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,07000 € | 16,07 € |
| Unit Price without VAT: | 16,07000 € |
|---|---|
| Unit Price with VAT: | 19,12330 € |

