

K11MA7-P14LCC0-5270 | |
|---|---|
DigiKey Part Number | K11MA7-P14LCC0-5270-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P14LCC0-5270 |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P14LCC0-5270 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2.5A |
Number of Positions 14 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,21000 € | 37,21 € |
| 10 | 31,62600 € | 316,26 € |
| 25 | 29,64640 € | 741,16 € |
| 50 | 28,23240 € | 1.411,62 € |
| 100 | 26,88620 € | 2.688,62 € |
| 250 | 25,20512 € | 6.301,28 € |
| Unit Price without VAT: | 37,21000 € |
|---|---|
| Unit Price with VAT: | 44,27990 € |

