

K11MA7-P08LFD0-3930 | |
|---|---|
DigiKey Part Number | K11MA7-P08LFD0-3930-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P08LFD0-3930 |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P08LFD0-3930 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, White |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3.85A |
Number of Positions 8 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,19000 € | 27,19 € |
| 10 | 23,10500 € | 231,05 € |
| 25 | 21,65880 € | 541,47 € |
| 50 | 20,62540 € | 1.031,27 € |
| 100 | 19,64160 € | 1.964,16 € |
| 250 | 18,41336 € | 4.603,34 € |
| Unit Price without VAT: | 27,19000 € |
|---|---|
| Unit Price with VAT: | 32,35610 € |

