K11MA7-P06LFD0-3980 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: 23,81000 €
Datasheet

Similar


ODU
In Stock: 5
Unit Price: 23,81000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 23,81000 €
Datasheet

Similar


ODU
In Stock: 0
Unit Price: 23,35000 €
Datasheet
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder Cup

K11MA7-P06LFD0-3980

DigiKey Part Number
K11MA7-P06LFD0-3980-ND
Manufacturer
Manufacturer Product Number
K11MA7-P06LFD0-3980
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K11MA7-P06LFD0-3980 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
A
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4.55A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,81000 €23,81 €
1020,24100 €202,41 €
2518,97400 €474,35 €
5018,06840 €903,42 €
10017,20670 €1.720,67 €
25016,13056 €4.032,64 €
50015,36178 €7.680,89 €
Manufacturers Standard Package
Unit Price without VAT:23,81000 €
Unit Price with VAT:28,33390 €