Similar
Similar
Similar
Similar


K11MA7-P05LJG0-3960 | |
|---|---|
DigiKey Part Number | K11MA7-P05LJG0-3960-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P05LJG0-3960 |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P05LJG0-3960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Blue, Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.106" ~ 0.154" (2.70mm ~ 3.90mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,97000 € | 21,97 € |
| 10 | 18,67500 € | 186,75 € |
| 25 | 17,50520 € | 437,63 € |
| 50 | 16,67000 € | 833,50 € |
| 100 | 15,87490 € | 1.587,49 € |
| 250 | 14,88208 € | 3.720,52 € |
| 500 | 14,17274 € | 7.086,37 € |
| Unit Price without VAT: | 21,97000 € |
|---|---|
| Unit Price with VAT: | 26,14430 € |





