Similar
Similar
Similar

K11MA7-P03LPH9-6580 | |
|---|---|
DigiKey Part Number | 1907-K11MA7-P03LPH9-6580-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P03LPH9-6580 |
Description | ODU MEDI-SNAP RECEPT, INLINE, ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P03LPH9-6580 Models |
Category | Color Black, Gray |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 3 | Voltage Rating 48V |
Shell Size - Insert 1 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic | Applications Industrial, Medical, Testing Equipment & Measurement |
Shell Material Polysulfone (PSU) | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11M07-P03LPH9-3970 | ODU | 2 | 1907-1250-ND | 18,47000 € | Similar |
| K11M07-P03LPH9-6570 | ODU | 0 | 1907-1252-ND | 18,47000 € | Similar |
| K21MA7-P03LPH9-657S | ODU | 0 | 1907-K21MA7-P03LPH9-657S-ND | 18,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 € | 18,10 € |
| Unit Price without VAT: | 18,10000 € |
|---|---|
| Unit Price with VAT: | 21,53900 € |



