Similar
Similar
Similar
Similar


K11MA7-P02LPH0-5270 | |
|---|---|
DigiKey Part Number | K11MA7-P02LPH0-5270-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P02LPH0-5270 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P02LPH0-5270 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 2 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11M07-P02LPH0-3920 | ODU | 9 | K11M07-P02LPH0-3920-ND | 16,39000 € | Similar |
| K11M07-P02LPH0-3930 | ODU | 0 | K11M07-P02LPH0-3930-ND | 16,39000 € | Similar |
| K11M07-P02LPH0-3940 | ODU | 3 | K11M07-P02LPH0-3940-ND | 16,39000 € | Similar |
| K21MA7-P02LPH0-527S | ODU | 1 | K21MA7-P02LPH0-527S-ND | 16,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 10 | 13,93300 € | 139,33 € |
| 25 | 13,06040 € | 326,51 € |
| 50 | 12,43700 € | 621,85 € |
| 100 | 11,84360 € | 1.184,36 € |
| 250 | 11,10280 € | 2.775,70 € |
| 500 | 10,57344 € | 5.286,72 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,50410 € |





