Similar
Similar
Similar
Similar


K11MA7-P02LPH0-3940 | |
|---|---|
DigiKey Part Number | K11MA7-P02LPH0-3940-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P02LPH0-3940 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P02LPH0-3940 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, Yellow |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 2 | Cable Opening 0.106" ~ 0.154" (2.70mm ~ 3.90mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K11M07-P02LPH0-3920 | ODU | 9 | K11M07-P02LPH0-3920-ND | 16,39000 € | Similar |
| K11M07-P02LPH0-3930 | ODU | 0 | K11M07-P02LPH0-3930-ND | 16,07000 € | Similar |
| K11M07-P02LPH0-3940 | ODU | 3 | K11M07-P02LPH0-3940-ND | 16,39000 € | Similar |
| K21MA7-P02LPH0-397S | ODU | 0 | K21MA7-P02LPH0-397S-ND | 16,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,07000 € | 16,07 € |
| Unit Price without VAT: | 16,07000 € |
|---|---|
| Unit Price with VAT: | 19,12330 € |





