K11M07-P04LJG0-3970 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 1
Unit Price: 20,07000 €
Datasheet

Similar


ODU
In Stock: 1
Unit Price: 20,07000 €
Datasheet

Similar


ODU
In Stock: 2
Unit Price: 20,07000 €
Datasheet

Similar


ODU
In Stock: 1
Unit Price: 20,07000 €
Datasheet
K11ME7-P02LPH0-5270
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K11ME7-P02LPH0-5270
K11M0
ODU Medi-Snap®

K11M07-P04LJG0-3970

DigiKey Part Number
1907-1253-ND
Manufacturer
Manufacturer Product Number
K11M07-P04LJG0-3970
Description
CONN RCPT FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K11M07-P04LJG0-3970 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,07000 €20,07 €
1017,05600 €170,56 €
2515,98800 €399,70 €
5015,22520 €761,26 €
10014,49880 €1.449,88 €
25013,59200 €3.398,00 €
50012,94412 €6.472,06 €
Manufacturers Standard Package
Unit Price without VAT:20,07000 €
Unit Price with VAT:23,88330 €