K13F1C-P18LJG0-0200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K13F1C-P18LJG0-0200
K10F1
ODU MINI-SNAP® Series F - How the half-shell keying in the works

K10F1C-P03LJG0-4500

DigiKey Part Number
1907-1183-ND
Manufacturer
Manufacturer Product Number
K10F1C-P03LJG0-4500
Description
CONN RCPT FMALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
1
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.157" ~ 0.177" (4.00mm ~ 4.50mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,67000 €35,67 €
1030,32200 €303,22 €
2528,42360 €710,59 €
5027,06800 €1.353,40 €
10025,77730 €2.577,73 €
25024,16564 €6.041,41 €
Manufacturers Standard Package
Unit Price without VAT:35,67000 €
Unit Price with VAT:42,44730 €